
046244410011800+ | |
---|---|
DigiKey Part Number | 478-046244410011800+TR-ND - Tape & Reel (TR) 478-046244410011800+CT-ND - Cut Tape (CT) 478-046244410011800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244410011800+ |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $3.00500 | $30.05 |
25 | $2.81880 | $70.47 |
50 | $2.68200 | $134.10 |
100 | $2.55440 | $255.44 |
250 | $2.39388 | $598.47 |
500 | $2.27944 | $1,139.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.15141 | $3,227.11 |
3,000 | $2.04867 | $6,146.01 |
4,500 | $1.99090 | $8,959.05 |
7,500 | $1.92043 | $14,403.23 |
10,500 | $1.87538 | $19,691.49 |
15,000 | $1.82880 | $27,432.00 |
37,500 | $1.71440 | $64,290.00 |