
046232127103800+ | |
|---|---|
DigiKey Part Number | 478-046232127103800+TR-ND - Tape & Reel (TR) 478-046232127103800+CT-ND - Cut Tape (CT) 478-046232127103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232127103800+ |
Description | CONN FFC FPC TOP 27POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 27 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.82100 | $58.21 |
| 25 | $5.45560 | $136.39 |
| 50 | $5.19440 | $259.72 |
| 100 | $4.94610 | $494.61 |
| 250 | $4.63560 | $1,158.90 |
| 500 | $4.41412 | $2,207.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.20341 | $4,203.41 |
| 2,000 | $4.00272 | $8,005.44 |
| 3,000 | $3.88984 | $11,669.52 |
| 5,000 | $3.75219 | $18,760.95 |
| 7,000 | $3.66419 | $25,649.33 |
| 10,000 | $3.57320 | $35,732.00 |

