
046232128103800+ | |
|---|---|
DigiKey Part Number | 478-046232128103800+TR-ND - Tape & Reel (TR) 478-046232128103800+CT-ND - Cut Tape (CT) 478-046232128103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232128103800+ |
Description | CONN FFC FPC TOP 28POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 28 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.92800 | $59.28 |
| 25 | $5.55760 | $138.94 |
| 50 | $5.28980 | $264.49 |
| 100 | $5.03730 | $503.73 |
| 250 | $4.72144 | $1,180.36 |
| 500 | $4.49584 | $2,247.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.28110 | $4,281.10 |
| 2,000 | $4.07672 | $8,153.44 |
| 3,000 | $3.96175 | $11,885.25 |
| 5,000 | $3.82155 | $19,107.75 |
| 7,000 | $3.73195 | $26,123.65 |
| 10,000 | $3.63926 | $36,392.60 |

