
046232124015800+ | |
|---|---|
DigiKey Part Number | 478-046232124015800+TR-ND - Tape & Reel (TR) 478-046232124015800+CT-ND - Cut Tape (CT) 478-046232124015800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232124015800+ |
Description | CONN FFC FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.201" (5.10mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $5.02300 | $50.23 |
| 25 | $4.70920 | $117.73 |
| 50 | $4.48560 | $224.28 |
| 100 | $4.27020 | $427.02 |
| 250 | $4.00256 | $1,000.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.65638 | $3,290.74 |
| 1,800 | $3.48176 | $6,267.17 |
| 2,700 | $3.38354 | $9,135.56 |
| 4,500 | $3.26379 | $14,687.06 |
| 6,300 | $3.18725 | $20,079.67 |
| 9,000 | $3.10808 | $27,972.72 |

