046232109103800+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232109103800+

DigiKey Part Number
478-046232109103800+TR-ND - Tape & Reel (TR)
478-046232109103800+CT-ND - Cut Tape (CT)
478-046232109103800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232109103800+
Description
CONN FFC FPC TOP 9POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
9
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Thermoplastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.69500$36.95
25$3.46160$86.54
50$3.29760$164.88
100$3.13910$313.91
250$2.94216$735.54
500$2.80176$1,400.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.72121$2,721.21
2,000$2.59127$5,182.54
3,000$2.51815$7,554.45
5,000$2.42901$12,145.05
7,000$2.37204$16,604.28
10,000$2.31311$23,131.10
25,000$2.16842$54,210.50
Manufacturers Standard Package