
046232109102800+ | |
---|---|
DigiKey Part Number | 478-046232109102800+TR-ND - Tape & Reel (TR) 478-046232109102800+CT-ND - Cut Tape (CT) 478-046232109102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232109102800+ |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.33400 | $33.34 |
25 | $3.12680 | $78.17 |
50 | $2.97560 | $148.78 |
100 | $2.83360 | $283.36 |
250 | $2.65544 | $663.86 |
500 | $2.52866 | $1,264.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.45599 | $2,455.99 |
2,000 | $2.33870 | $4,677.40 |
3,000 | $2.27272 | $6,818.16 |
5,000 | $2.19225 | $10,961.25 |
7,000 | $2.14084 | $14,985.88 |
10,000 | $2.08766 | $20,876.60 |
25,000 | $1.95705 | $48,926.25 |