046232108015800+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232108015800+

DigiKey Part Number
478-046232108015800+TR-ND - Tape & Reel (TR)
478-046232108015800+CT-ND - Cut Tape (CT)
478-046232108015800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232108015800+
Description
CONN FFC FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.201" (5.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.86500$28.65
25$2.68680$67.17
50$2.56020$128.01
100$2.43670$243.67
250$2.28420$571.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.12824$1,915.42
1,800$2.02658$3,647.84
2,700$1.96943$5,317.46
4,500$1.89967$8,548.51
6,300$1.85511$11,687.19
9,000$1.80902$16,281.18
22,500$1.69582$38,155.95
45,000$1.61496$72,673.20
Manufacturers Standard Package