
0402ZD473KAT2A | |
---|---|
DigiKey Part Number | 478-3667-2-ND - Tape & Reel (TR) 478-3667-1-ND - Cut Tape (CT) 478-3667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD473KAT2A |
Description | CAP CER 0.047UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD473KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38360 | $19.18 |
100 | $0.33260 | $33.26 |
500 | $0.24384 | $121.92 |
1,000 | $0.22029 | $220.29 |
2,500 | $0.19246 | $481.15 |
5,000 | $0.17574 | $878.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13235 | $1,323.50 |
20,000 | $0.13110 | $2,622.00 |
30,000 | $0.13046 | $3,913.80 |
50,000 | $0.12972 | $6,486.00 |
70,000 | $0.12928 | $9,049.60 |
100,000 | $0.12884 | $12,884.00 |
120,000 | $0.12864 | $15,436.80 |
240,000 | $0.12674 | $30,417.60 |
250,000 | $0.12644 | $31,610.00 |