
0402ZD105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A105KNTR-ND - Tape & Reel (TR) 478-KGM05AR51A105KNCT-ND - Cut Tape (CT) 478-KGM05AR51A105KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD105KAT4A |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29840 | $29.84 |
| 500 | $0.21952 | $109.76 |
| 1,000 | $0.19526 | $195.26 |
| 2,500 | $0.16982 | $424.55 |
| 5,000 | $0.15451 | $772.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.12070 | $6,035.00 |
| 100,000 | $0.11412 | $11,412.00 |
| 150,000 | $0.11083 | $16,624.50 |
| 250,000 | $0.10718 | $26,795.00 |
| 350,000 | $0.10505 | $36,767.50 |
| 500,000 | $0.10300 | $51,500.00 |

