0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YJ8R2BBSTR

DigiKey Part Number
478-4432-2-ND - Tape & Reel (TR)
478-4432-1-ND - Cut Tape (CT)
478-4432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YJ8R2BBSTR
Description
CAP THIN FILM 8.2PF 16V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF Thin Film Capacitor 16 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YJ8R2BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
8.2 pF
Tolerance
±0.1pF
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.26000$32.60
50$2.38940$119.47
100$1.96980$196.98
500$1.89296$946.48
1,000$1.64056$1,640.56
2,500$1.62151$4,053.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.62647$8,132.35
Manufacturers Standard Package