
0402YD104JAT2A | |
|---|---|
DigiKey Part Number | 478-11505-2-ND - Tape & Reel (TR) 478-11505-1-ND - Cut Tape (CT) 478-11505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YD104JAT2A |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YD104JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.06700 | $30.67 |
| 50 | $2.31840 | $115.92 |
| 100 | $2.08740 | $208.74 |
| 500 | $1.69824 | $849.12 |
| 1,000 | $1.57795 | $1,577.95 |
| 2,500 | $1.45106 | $3,627.65 |
| 5,000 | $1.37460 | $6,873.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.31166 | $13,116.60 |
| 20,000 | $1.25983 | $25,196.60 |
| 30,000 | $1.23387 | $37,016.10 |
| 50,000 | $1.20507 | $60,253.50 |

