
KAM21BCG2A150JT | |
---|---|
DigiKey Part Number | 478-KAM21BCG2A150JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A150JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A150JT |
Description | CAP CER 15PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A150JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96900 | $9.69 |
50 | $0.68980 | $34.49 |
100 | $0.60520 | $60.52 |
500 | $0.46260 | $231.30 |
1,000 | $0.41893 | $418.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36046 | $1,441.84 |
8,000 | $0.33567 | $2,685.36 |
12,000 | $0.32325 | $3,879.00 |
20,000 | $0.30950 | $6,190.00 |
28,000 | $0.30146 | $8,440.88 |
40,000 | $0.29373 | $11,749.20 |
48,000 | $0.29007 | $13,923.36 |
96,000 | $0.27773 | $26,662.08 |
100,000 | $0.27708 | $27,708.00 |