
0402YC223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C223KHTR-ND - Tape & Reel (TR) 478-KAM05AR71C223KHCT-ND - Cut Tape (CT) 478-KAM05AR71C223KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC223K4T2A |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC223K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R7BB223 | YAGEO | 9,571 | 311-3062-1-ND | $0.82000 | Direct |
| CGJ2B2X7R1C223K050BA | TDK | 15,057 | 445-8091-1-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.36090 | $36.09 |
| 500 | $0.25322 | $126.61 |
| 1,000 | $0.20965 | $209.65 |
| 2,500 | $0.19514 | $487.85 |
| 5,000 | $0.17854 | $892.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19263 | $1,926.30 |
| 20,000 | $0.17964 | $3,592.80 |
| 30,000 | $0.17313 | $5,193.90 |
| 50,000 | $0.16592 | $8,296.00 |
| 70,000 | $0.16171 | $11,319.70 |
| 100,000 | $0.15766 | $15,766.00 |

