0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC104KAT4A

DigiKey Part Number
478-KGM05AR71C104KNTR-ND - Tape & Reel (TR)
478-KGM05AR71C104KNCT-ND - Cut Tape (CT)
478-KGM05AR71C104KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC104KAT4A
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC104KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.81400$8.14
50$0.57720$28.86
100$0.50400$50.40
500$0.38148$190.74
1,000$0.34358$343.58
2,500$0.30374$759.35
5,000$0.27974$1,398.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.22667$11,333.50
100,000$0.21634$21,634.00
150,000$0.21117$31,675.50
250,000$0.20544$51,360.00
350,000$0.20209$70,731.50
Manufacturers Standard Package