1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026W105KAT2A

DigiKey Part Number
478-KGM05AS60J105KHTR-ND - Tape & Reel (TR)
478-KGM05AS60J105KHCT-ND - Cut Tape (CT)
478-KGM05AS60J105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026W105KAT2A
Description
CAP CER 1UF 6.3V X6S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026W105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,369
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25800$12.58
50$0.90600$45.30
100$0.79830$79.83
500$0.61842$309.21
1,000$0.56301$563.01
2,500$0.50457$1,261.42
5,000$0.46935$2,346.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44039$4,403.90
20,000$0.41655$8,331.00
30,000$0.40462$12,138.60
50,000$0.39139$19,569.50
70,000$0.38365$26,855.50
100,000$0.37621$37,621.00
Manufacturers Standard Package