


04026D475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05HR50J475KHTR-ND - Tape & Reel (TR) 478-KGM05HR50J475KHCT-ND - Cut Tape (CT) 478-KGM05HR50J475KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D475KAT2A |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.36500 | $13.65 |
| 50 | $0.98980 | $49.49 |
| 100 | $0.87390 | $87.39 |
| 500 | $0.68058 | $340.29 |
| 1,000 | $0.62072 | $620.72 |
| 2,500 | $0.55775 | $1,394.38 |
| 5,000 | $0.51980 | $2,599.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48858 | $4,885.80 |
| 20,000 | $0.46289 | $9,257.80 |
| 30,000 | $0.45002 | $13,500.60 |
| 50,000 | $0.43576 | $21,788.00 |
| 70,000 | $0.42742 | $29,919.40 |
| 100,000 | $0.41940 | $41,940.00 |

