0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026D154KAT2A

DigiKey Part Number
478-1130-2-ND - Tape & Reel (TR)
478-1130-1-ND - Cut Tape (CT)
478-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026D154KAT2A
Description
CAP CER 0.15UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026D154KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34700$13.47
50$0.97880$48.94
100$0.86460$86.46
500$0.64916$324.58
1,000$0.61541$615.41
2,500$0.55339$1,383.48
5,000$0.51606$2,580.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39895$3,989.50
20,000$0.38744$7,748.80
30,000$0.38592$11,577.60
50,000$0.38419$19,209.50
70,000$0.38315$26,820.50
100,000$0.38212$38,212.00
Manufacturers Standard Package