
04026D104KAT2A | |
---|---|
DigiKey Part Number | 478-7884-2-ND - Tape & Reel (TR) 478-7884-1-ND - Cut Tape (CT) 478-7884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D104KAT2A |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D104KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10040 | $5.02 |
100 | $0.08480 | $8.48 |
500 | $0.05878 | $29.39 |
1,000 | $0.05087 | $50.87 |
2,500 | $0.04261 | $106.53 |
5,000 | $0.03762 | $188.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03422 | $342.20 |
20,000 | $0.03081 | $616.20 |
30,000 | $0.03061 | $918.30 |