04026D104JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.93692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,573
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 112,517
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 49,109
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 15,422
Unit Price: $5.09000
Datasheet

Upgrade


KEMET
In Stock: 26,894
Unit Price: $3.61000
Datasheet

Upgrade


YAGEO
In Stock: 32,371
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 16,111
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026D104JAT2A

DigiKey Part Number
04026D104JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04026D104JAT2A
Description
CAP CER 0.1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026D104JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.93692$9,369.20
Manufacturers Standard Package