
04026C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR70J105KHTR-ND - Tape & Reel (TR) 478-KGM05AR70J105KHCT-ND - Cut Tape (CT) 478-KGM05AR70J105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026C105KAT2A |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026C105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94020 | $97.01 |
| 100 | $1.74050 | $174.05 |
| 500 | $1.40342 | $701.71 |
| 1,000 | $1.29924 | $1,299.24 |
| 2,500 | $1.18939 | $2,973.47 |
| 5,000 | $1.12316 | $5,615.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.06866 | $10,686.60 |
| 20,000 | $1.02378 | $20,475.60 |
| 30,000 | $1.00130 | $30,039.00 |
| 50,000 | $0.97638 | $48,819.00 |
| 70,000 | $0.96180 | $67,326.00 |

