
04025U5R6B4T2A | |
|---|---|
DigiKey Part Number | 478-KAQ05ACG1H5R6BHTR-ND - Tape & Reel (TR) 478-KAQ05ACG1H5R6BHCT-ND - Cut Tape (CT) 478-KAQ05ACG1H5R6BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U5R6B4T2A |
Description | CAP CER MICROWAVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U5R6B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.64950 | $64.95 |
| 500 | $0.49806 | $249.03 |
| 1,000 | $0.45120 | $451.20 |
| 2,500 | $0.40193 | $1,004.83 |
| 5,000 | $0.37227 | $1,861.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34786 | $3,478.60 |
| 20,000 | $0.32778 | $6,555.60 |
| 30,000 | $0.31772 | $9,531.60 |
| 50,000 | $0.30657 | $15,328.50 |
| 70,000 | $0.30006 | $21,004.20 |
| 100,000 | $0.29379 | $29,379.00 |

