
04025U100JAT2A | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H100JHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H100JHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H100JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U100JAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U100JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41880 | $20.94 |
100 | $0.36370 | $36.37 |
500 | $0.28066 | $140.33 |
1,000 | $0.24239 | $242.39 |
2,500 | $0.21240 | $531.00 |
5,000 | $0.19434 | $971.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16665 | $1,666.50 |
20,000 | $0.16516 | $3,303.20 |
30,000 | $0.16438 | $4,931.40 |
50,000 | $0.15752 | $7,876.00 |
70,000 | $0.15348 | $10,743.60 |
100,000 | $0.14968 | $14,968.00 |
120,000 | $0.14776 | $17,731.20 |
240,000 | $0.14157 | $33,976.80 |
250,000 | $0.14124 | $35,310.00 |