
04025U100BAT2A | |
|---|---|
DigiKey Part Number | 478-04025U100BAT2ATR-ND - Tape & Reel (TR) 478-04025U100BAT2ACT-ND - Cut Tape (CT) 478-04025U100BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U100BAT2A |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U100BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78440 | $39.22 |
| 100 | $0.68900 | $68.90 |
| 500 | $0.52946 | $264.73 |
| 1,000 | $0.48038 | $480.38 |
| 2,500 | $0.42860 | $1,071.50 |
| 5,000 | $0.39748 | $1,987.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37185 | $3,718.50 |
| 20,000 | $0.35077 | $7,015.40 |
| 30,000 | $0.34021 | $10,206.30 |
| 50,000 | $0.32850 | $16,425.00 |
| 70,000 | $0.32166 | $22,516.20 |
| 100,000 | $0.31508 | $31,508.00 |

