
04025J2R0PBSTR | |
---|---|
DigiKey Part Number | 478-9772-2-ND - Tape & Reel (TR) 478-9772-1-ND - Cut Tape (CT) 478-9772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J2R0PBSTR |
Description | CAP THIN FILM 2PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.48300 | $54.83 |
50 | $5.25860 | $262.93 |
100 | $3.90770 | $390.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.34598 | $1,672.99 |
1,000 | $3.14833 | $3,148.33 |
1,500 | $3.04930 | $4,573.95 |
2,500 | $2.93955 | $7,348.88 |
3,500 | $2.87539 | $10,063.86 |
5,000 | $2.81368 | $14,068.40 |
6,000 | $2.78443 | $16,706.58 |
12,000 | $2.68595 | $32,231.40 |
12,500 | $2.68072 | $33,509.00 |