
04025G103ZAT2A | |
|---|---|
DigiKey Part Number | 478-1133-2-ND - Tape & Reel (TR) 478-1133-1-ND - Cut Tape (CT) 478-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025G103ZAT2A |
Description | CAP CER 10000PF 50V Y5V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025G103ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.93700 | $9.37 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.58370 | $58.37 |
| 500 | $0.44478 | $222.39 |
| 1,000 | $0.40203 | $402.03 |
| 2,500 | $0.35694 | $892.35 |
| 5,000 | $0.32981 | $1,649.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30751 | $3,075.10 |
| 20,000 | $0.28916 | $5,783.20 |
| 30,000 | $0.27997 | $8,399.10 |
| 50,000 | $0.26978 | $13,489.00 |
| 70,000 | $0.26383 | $18,468.10 |
| 100,000 | $0.25810 | $25,810.00 |

