CERCAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C472K4T2A

DigiKey Part Number
478-KAM05AR71H472KHTR-ND - Tape & Reel (TR)
478-KAM05AR71H472KHCT-ND - Cut Tape (CT)
478-KAM05AR71H472KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C472K4T2A
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C472K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31040$15.52
100$0.26770$26.77
500$0.19658$98.29
1,000$0.17309$173.09
2,500$0.15161$379.02
5,000$0.14448$722.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12886$1,288.60
20,000$0.11929$2,385.80
30,000$0.11650$3,495.00
Manufacturers Standard Package