
04025C472J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H472JHTR-ND - Tape & Reel (TR) 478-KAM05AR71H472JHCT-ND - Cut Tape (CT) 478-KAM05AR71H472JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C472J4T2A |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C472J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.35850 | $35.85 |
| 500 | $0.26604 | $133.02 |
| 1,000 | $0.23777 | $237.77 |
| 2,500 | $0.20797 | $519.92 |
| 5,000 | $0.19005 | $950.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17546 | $1,754.60 |
| 20,000 | $0.16334 | $3,266.80 |
| 30,000 | $0.15727 | $4,718.10 |
| 50,000 | $0.15055 | $7,527.50 |
| 70,000 | $0.14662 | $10,263.40 |
| 100,000 | $0.14284 | $14,284.00 |

