
04025C471K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H471KNTR-ND - Tape & Reel (TR) 478-KAM05AR71H471KNCT-ND - Cut Tape (CT) 478-KAM05AR71H471KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C471K4T4A |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C471K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.24180 | $12.09 |
| 100 | $0.20720 | $20.72 |
| 500 | $0.14980 | $74.90 |
| 1,000 | $0.13220 | $132.20 |
| 2,500 | $0.11369 | $284.23 |
| 5,000 | $0.10255 | $512.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.07795 | $3,897.50 |
| 100,000 | $0.07317 | $7,317.00 |
| 150,000 | $0.07078 | $10,617.00 |
| 250,000 | $0.06813 | $17,032.50 |
| 350,000 | $0.06658 | $23,303.00 |
| 500,000 | $0.06509 | $32,545.00 |

