
04025C391KAT2A | |
---|---|
DigiKey Part Number | 478-1096-2-ND - Tape & Reel (TR) 478-1096-1-ND - Cut Tape (CT) 478-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C391KAT2A |
Description | CAP CER 390PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C391KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38260 | $19.13 |
100 | $0.33170 | $33.17 |
500 | $0.24320 | $121.60 |
1,000 | $0.21973 | $219.73 |
2,500 | $0.19197 | $479.93 |
5,000 | $0.17529 | $876.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11465 | $1,146.50 |
20,000 | $0.11354 | $2,270.80 |
30,000 | $0.11297 | $3,389.10 |
50,000 | $0.11231 | $5,615.50 |
70,000 | $0.11191 | $7,833.70 |
100,000 | $0.11153 | $11,153.00 |
120,000 | $0.11134 | $13,360.80 |
240,000 | $0.11069 | $26,565.60 |
250,000 | $0.11066 | $27,665.00 |