04025C332KAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 48,990
Unit Price: $3.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,950
Unit Price: $4.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45,564
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.45955
Datasheet

Direct


Walsin Technology Corporation
In Stock: 69,593
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 53,794
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.90977
Datasheet

Direct


YAGEO
In Stock: 190,144
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 73,127
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 96,750
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 228,930
Unit Price: $0.82000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 114,271
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 17,567
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C332KAQ2A

DigiKey Part Number
04025C332KAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025C332KAQ2A
Description
CAP CER 3300PF 50V X7R 0402
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C332KAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable