
04025C221K4T2A | |
---|---|
DigiKey Part Number | 478-KAM05AR71H221KHTR-ND - Tape & Reel (TR) 478-KAM05AR71H221KHCT-ND - Cut Tape (CT) 478-KAM05AR71H221KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C221K4T2A |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C221K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41060 | $20.53 |
100 | $0.35640 | $35.64 |
500 | $0.26522 | $132.61 |
1,000 | $0.23722 | $237.22 |
2,500 | $0.20770 | $519.25 |
5,000 | $0.18997 | $949.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17890 | $1,789.00 |
20,000 | $0.17868 | $3,573.60 |
30,000 | $0.14598 | $4,379.40 |
50,000 | $0.14417 | $7,208.50 |
70,000 | $0.13808 | $9,665.60 |
250,000 | $0.13776 | $34,440.00 |