
KGM21AR72A223KL | |
---|---|
DigiKey Part Number | 478-KGM21AR72A223KLTR-ND - Tape & Reel (TR) 478-KGM21AR72A223KLCT-ND - Cut Tape (CT) 478-KGM21AR72A223KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A223KL |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A223KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.42040 | $21.02 |
100 | $0.36540 | $36.54 |
500 | $0.27212 | $136.06 |
1,000 | $0.24346 | $243.46 |
2,500 | $0.21332 | $533.30 |
5,000 | $0.19522 | $976.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.15780 | $2,367.00 |
30,000 | $0.14754 | $4,426.20 |
45,000 | $0.14240 | $6,408.00 |
75,000 | $0.13670 | $10,252.50 |
105,000 | $0.13338 | $14,004.90 |
150,000 | $0.13017 | $19,525.50 |
180,000 | $0.12866 | $23,158.80 |
360,000 | $0.12355 | $44,478.00 |
375,000 | $0.12328 | $46,230.00 |