
04025C202JAT2A | |
---|---|
DigiKey Part Number | 478-10122-2-ND - Tape & Reel (TR) 478-10122-1-ND - Cut Tape (CT) 478-10122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C202JAT2A |
Description | CAP CER 2000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C202JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
50 | $0.64040 | $32.02 |
100 | $0.56080 | $56.08 |
500 | $0.39724 | $198.62 |
1,000 | $0.38608 | $386.08 |
2,500 | $0.34276 | $856.90 |
5,000 | $0.31673 | $1,583.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27875 | $2,787.50 |
20,000 | $0.27650 | $5,530.00 |
30,000 | $0.27423 | $8,226.90 |
50,000 | $0.26425 | $13,212.50 |
70,000 | $0.25842 | $18,089.40 |
100,000 | $0.25315 | $25,315.00 |
120,000 | $0.25015 | $30,018.00 |
240,000 | $0.24120 | $57,888.00 |
250,000 | $0.24073 | $60,182.50 |