1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C182KAT2A

DigiKey Part Number
478-1104-2-ND - Tape & Reel (TR)
478-1104-1-ND - Cut Tape (CT)
478-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C182KAT2A
Description
CAP CER 1800PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C182KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106,581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.24180$12.09
100$0.20720$20.72
500$0.14980$74.90
1,000$0.13220$132.20
2,500$0.11369$284.23
5,000$0.10255$512.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09340$934.00
20,000$0.08588$1,717.60
30,000$0.08212$2,463.60
50,000$0.07795$3,897.50
70,000$0.07551$5,285.70
100,000$0.07317$7,317.00
Manufacturers Standard Package