
04025C181KAT2A | |
|---|---|
DigiKey Part Number | 478-1092-2-ND - Tape & Reel (TR) 478-1092-1-ND - Cut Tape (CT) 478-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C181KAT2A |
Description | CAP CER 180PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C181KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.39960 | $19.98 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.25618 | $128.09 |
| 1,000 | $0.22880 | $228.80 |
| 2,500 | $0.19991 | $499.78 |
| 5,000 | $0.18253 | $912.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16825 | $1,682.50 |
| 20,000 | $0.15650 | $3,130.00 |
| 30,000 | $0.15062 | $4,518.60 |
| 50,000 | $0.14411 | $7,205.50 |
| 70,000 | $0.14030 | $9,821.00 |
| 100,000 | $0.13664 | $13,664.00 |

