Parametric Equivalent
Direct
Direct
Direct

04025C152K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H152KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C152K4T4A |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C152K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C152K4T2A | KYOCERA AVX | 608 | 478-KAM05AR71H152KHCT-ND | $1.07000 | Parametric Equivalent |
| AC0402KRX7R9BB152 | YAGEO | 13,723 | 13-AC0402KRX7R9BB152CT-ND | $0.82000 | Direct |
| CGA2B2X7R1H152K050BA | TDK | 44,713 | 445-6890-1-ND | $0.82000 | Direct |
| CGJ2B2X7R1H152K050BA | TDK | 6,535 | 445-8067-1-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.13117 | $6,558.50 |





