0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C102KAT2A-62

DigiKey Part Number
478-04025C102KAT2A-62TR-ND - Tape & Reel (TR)
478-04025C102KAT2A-62CT-ND - Cut Tape (CT)
478-04025C102KAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C102KAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C102KAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13900$1.39
50$0.08980$4.49
100$0.07590$7.59
500$0.05254$26.27
1,000$0.04536$45.36
2,500$0.03786$94.65
5,000$0.03335$166.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01805$180.50
20,000$0.01788$357.60
30,000$0.01775$532.50
50,000$0.01760$880.00
70,000$0.01751$1,225.70
100,000$0.01742$1,742.00
120,000$0.01737$2,084.40
240,000$0.01723$4,135.20
250,000$0.01722$4,305.00
Manufacturers Standard Package