
KGM05AR71H101JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71H101JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H101JHCT-ND - Cut Tape (CT) 478-KGM05AR71H101JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H101JH |
Description | CAP CER 100PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H101JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17940 | $8.97 |
100 | $0.15230 | $15.23 |
500 | $0.10866 | $54.33 |
1,000 | $0.09533 | $95.33 |
2,500 | $0.08123 | $203.07 |
5,000 | $0.07280 | $364.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06719 | $671.90 |
20,000 | $0.06138 | $1,227.60 |
30,000 | $0.05847 | $1,754.10 |
50,000 | $0.05526 | $2,763.00 |
70,000 | $0.05338 | $3,736.60 |
100,000 | $0.05157 | $5,157.00 |
120,000 | $0.05071 | $6,085.20 |
240,000 | $0.04783 | $11,479.20 |
250,000 | $0.04768 | $11,920.00 |