
04025A620FAT2A | |
|---|---|
DigiKey Part Number | 478-10110-2-ND - Tape & Reel (TR) 478-10110-1-ND - Cut Tape (CT) 478-10110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A620FAT2A |
Description | CAP CER 62PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A620FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03560 | $101.78 |
| 100 | $1.82850 | $182.85 |
| 500 | $1.47790 | $738.95 |
| 1,000 | $1.36954 | $1,369.54 |
| 2,500 | $1.25522 | $3,138.05 |
| 5,000 | $1.18638 | $5,931.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.12970 | $11,297.00 |
| 20,000 | $1.08304 | $21,660.80 |
| 30,000 | $1.05966 | $31,789.80 |
| 50,000 | $1.03374 | $51,687.00 |
| 70,000 | $1.01859 | $71,301.30 |

