0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A4R7KAT2A

DigiKey Part Number
478-11765-2-ND - Tape & Reel (TR)
478-11765-1-ND - Cut Tape (CT)
478-11765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A4R7KAT2A
Description
CAP CER 4.7PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A4R7KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
50$0.86880$43.44
100$0.76690$76.69
500$0.58726$293.63
1,000$0.51836$518.36
2,500$0.48452$1,211.30
5,000$0.45072$2,253.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37322$3,732.20
20,000$0.37039$7,407.80
30,000$0.36893$11,067.90
50,000$0.36725$18,362.50
70,000$0.36625$25,637.50
100,000$0.36526$36,526.00
120,000$0.36479$43,774.80
Manufacturers Standard Package