0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A4R7JAT2A

DigiKey Part Number
478-11362-2-ND - Tape & Reel (TR)
478-11362-1-ND - Cut Tape (CT)
478-11362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A4R7JAT2A
Description
CAP CER 4.7PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A4R7JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,396
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.19900$11.99
50$0.86380$43.19
100$0.76120$76.12
500$0.56064$280.32
1,000$0.53659$536.59
2,500$0.48077$1,201.92
5,000$0.44717$2,235.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42791$4,279.10
20,000$0.40470$8,094.00
30,000$0.39307$11,792.10
50,000$0.38682$19,341.00
Manufacturers Standard Package