0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A3R0BAT2A

DigiKey Part Number
478-10101-2-ND - Tape & Reel (TR)
478-10101-1-ND - Cut Tape (CT)
478-10101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A3R0BAT2A
Description
CAP CER 3PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A3R0BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228,868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
50$0.21180$10.59
100$0.18150$18.15
500$0.13056$65.28
1,000$0.11495$114.95
2,500$0.09856$246.40
5,000$0.08870$443.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07110$711.00
20,000$0.07034$1,406.80
30,000$0.06995$2,098.50
50,000$0.06827$3,413.50
70,000$0.06607$4,624.90
100,000$0.06396$6,396.00
120,000$0.06296$7,555.20
240,000$0.05959$14,301.60
250,000$0.05941$14,852.50
Manufacturers Standard Package