Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A330F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H330FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A330F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A330F4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN330 | YAGEO | 7,947 | 13-AC0402FRNPO9BN330CT-ND | $1.23000 | Parametric Equivalent |
| GCM1555C1H330FA16D | Murata Electronics | 61,059 | 490-16447-1-ND | $0.82000 | Parametric Equivalent |
| GCM1555C1H330FA16J | Murata Electronics | 254,145 | 490-GCM1555C1H330FA16JCT-ND | $0.82000 | Parametric Equivalent |
| GCQ1555C1H330FB01D | Murata Electronics | 4,397 | 490-GCQ1555C1H330FB01DCT-ND | $2.63000 | Parametric Equivalent |
| GRT1555C1H330FA02D | Murata Electronics | 17,143 | 490-GRT1555C1H330FA02DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48858 | $4,885.80 |




