
04025A220JAT2A-62 | |
|---|---|
DigiKey Part Number | 478-04025A220JAT2A-62TR-ND - Tape & Reel (TR) 478-04025A220JAT2A-62CT-ND - Cut Tape (CT) 478-04025A220JAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A220JAT2A-62 |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A220JAT2A-62 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12660 | $6.33 |
| 100 | $0.10770 | $10.77 |
| 500 | $0.07548 | $37.74 |
| 1,000 | $0.06553 | $65.53 |
| 2,500 | $0.05522 | $138.05 |
| 5,000 | $0.04900 | $245.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04392 | $439.20 |
| 20,000 | $0.03974 | $794.80 |
| 30,000 | $0.03765 | $1,129.50 |
| 50,000 | $0.03534 | $1,767.00 |
| 70,000 | $0.03399 | $2,379.30 |
| 100,000 | $0.03269 | $3,269.00 |

