
KGM05ACG1H220FH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H220FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H220FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H220FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H220FH |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H220FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48800 | $24.88 |
50 | $1.86380 | $93.19 |
100 | $1.67180 | $167.18 |
500 | $1.39078 | $695.39 |
1,000 | $1.24774 | $1,247.74 |
2,500 | $1.14218 | $2,855.45 |
5,000 | $1.07858 | $5,392.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.88562 | $8,856.20 |
20,000 | $0.86731 | $17,346.20 |
30,000 | $0.86444 | $25,933.20 |
50,000 | $0.84852 | $42,426.00 |
70,000 | $0.84659 | $59,261.30 |