150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A151FAT2A-62

DigiKey Part Number
478-04025A151FAT2A-62TR-ND - Tape & Reel (TR)
478-04025A151FAT2A-62CT-ND - Cut Tape (CT)
478-04025A151FAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A151FAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A151FAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.40600$14.06
50$1.01940$50.97
100$0.90030$90.03
500$0.70212$351.06
1,000$0.64087$640.87
2,500$0.57626$1,440.65
5,000$0.53739$2,686.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50541$5,054.10
20,000$0.47908$9,581.60
30,000$0.46590$13,977.00
50,000$0.45128$22,564.00
70,000$0.44274$30,991.80
100,000$0.43452$43,452.00
Manufacturers Standard Package