
119159002101916 | |
---|---|
DigiKey Part Number | 478-119159002101916TR-ND - Tape & Reel (TR) 478-119159002101916CT-ND - Cut Tape (CT) 478-119159002101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119159002101916 |
Description | CONN SSL PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $6.37200 | $63.72 |
25 | $5.97320 | $149.33 |
50 | $5.68660 | $284.33 |
100 | $5.41500 | $541.50 |
250 | $5.07584 | $1,268.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $4.81419 | $3,369.93 |
1,400 | $4.58440 | $6,418.16 |
2,100 | $4.45508 | $9,355.67 |
3,500 | $4.29743 | $15,041.01 |
4,900 | $4.19664 | $20,563.54 |
7,000 | $4.09241 | $28,646.87 |
17,500 | $3.83646 | $67,138.05 |