04025A150F4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.37721
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70855
Datasheet

Parametric Equivalent


YAGEO
In Stock: 80,590
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,632
Unit Price: $11.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,712
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 139,482
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29,989
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,944
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06016
Datasheet
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A150F4T2A

DigiKey Part Number
478-KAM05ACG1H150FHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A150F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A150F4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43543$4,354.30
Manufacturers Standard Package