04025A110GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 7,457
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42450
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,780
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07259
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06564
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.42679
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06105
Datasheet
11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A110GAT2A

DigiKey Part Number
04025A110GAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A110GAT2A
Description
CAP CER 11PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A110GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.04417$10,441.70
Manufacturers Standard Package