04025A101JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 69,413
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 391,752
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43,677
Unit Price: $4.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 288,865
Unit Price: $1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,581
Unit Price: $2.53000
Datasheet

Similar


KYOCERA AVX
In Stock: 52,583
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.37951
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.74000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 2,593,619
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 96,812
Unit Price: $0.65000
Datasheet

Direct


KEMET
In Stock: 31,684
Unit Price: $3.84000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A101JA72A

DigiKey Part Number
04025A101JA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A101JA72A
Description
CAP CER 100PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A101JA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.